BZW06-376 | Diotec

TVS diode, Unidirectional, 600 W, 376 V, DO-15, BZW06-376

Order No.: 09S3665
EAN: 4099879064745
MPN:
BZW06-376
Series: BZW06
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2535 €
Technical specifications
Version Unidirectional
Continuous power loss 5 W
Breakdown voltage 440 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 376 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 43 variations
*incl. VAT plus shipping costs

Order No.:

 21S4366

Manufacturer SKU:

 BZW06-15

 

Available: 114 pcs. Available in 4 Days: 3,712 pcs. Leadtime: 13 Weeks **
0.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1559 €
1000 pcs.
0.1333 €
2500 pcs.
0.1166 €