5KP15CA | Diotec
TVS diode, Bidirectional, 5 kW, 15 V, P600, 5KP15CA
Suppressor diodes, 8.0 W, type Diotec 5KP.
Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.
Technical attributes (type. rated voltage): 5KP15CA, 15 V
Version | Bidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 16.7 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 15 V |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 800 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |