1.5SMCJ54CA | Diotec

SMD TVS diode, Bidirectional, 1.5 kW, 54 V, DO-214AB, 1.5SMCJ54CA

Order No.: 09S1331
EAN: 4099879049995
MPN:
1.5SMCJ54CA
Series: 1.5SMCJ
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2535 €
Technical specifications
Version Bidirectional
Continuous power loss 5 W
Breakdown voltage 60 V
Enclosure DO-214AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 54 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 43 variations
*incl. VAT plus shipping costs