BAT54W | Diotec

DIODE BAT54W

Order No.: 09S3914
EAN: 4099879044259
MPN:
BAT54W
Series: BAT54
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 5 Days: 15,700 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0440 €

Schottky diode, BAT54W, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 0.2 A
Enclosure SOD-323
Capacity 10 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 30 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of diodes
Enclosure
Design
Version
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Capacity
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of diodes
Enclosure
Design
Version
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Capacity
max. operating temperature
DIODE BAT54CW
Order No.:
 09S3911
Manufacturer:
 Diotec
Manufacturer SKU:
 BAT54CW
Available: 0 pcs. Available in 5 Days: 26,600 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
100 pcs.
0.0417 €
2
SOD-323
SMD
schottky rectifier diode
0.2 A
SMD
30 V
-55 °C
10 pF
150 °C
DIODE BAT54W
Order No.:
 09S3914
Manufacturer:
 Diotec
Manufacturer SKU:
 BAT54W
Available: 0 pcs. Available in 5 Days: 15,700 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
100 pcs.
0.0440 €
1
SOD-323
SMD
schottky rectifier diode
0.2 A
SMD
30 V
-55 °C
10 pF
150 °C
DIODE BAT54SW
Order No.:
 09S3913
Manufacturer:
 Diotec
Manufacturer SKU:
 BAT54SW
Available: 0 pcs. Available in 5 Days: 17,500 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
100 pcs.
0.0440 €
2
SOD-323
SMD
schottky rectifier diode
0.2 A
SMD
30 V
-55 °C
10 pF
150 °C
DIODE BAT54WS
Order No.:
 09S3915
Manufacturer:
 Diotec
Manufacturer SKU:
 BAT54WS
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0464 €
1
SOD-323F
SMD
schottky rectifier diode
0.2 A
SMD
30 V
-55 °C
10 pF
150 °C