AM4515ZT4 | Dino Lite

Dino-Lite USB Microscope, AMR 400-470X, 1.3 Mpx

Order No.: 10L908
EAN: 4712805478026
MPN:
AM4515ZT4
Series: AM DINO-LITE
Dino Lite
default L
Image may differ
Unit Price (€ / pc.)
760.1482 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
760.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
760.1482 €

USB Microscope, AM4515ZT4, Dinolite

Combining diffused-polarizer and AMR (Automatic Magnification Reading) in one unit, the AM4515ZT4 delivers stunningly sharp image on 400-470x magnification without measurement efficiency compromised.

The detachable cap also yields more working distance for better adaptability to higher magnification applications.

Features

  • Fine focus dial
  • 400x-470x Extended working distance
  • MicroTouch shutter button
  • Adaptable cap design
  • Interchangeable Front Caps
  • Adjustable polarizer
Technical specifications
Resolution 1.3 megapixel
Version digital microscope
Interfaces USB 2.0
Accessory Type LED
Magnification 470
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
Dino-Lite, IR, Polarizer, 10-50x, 1.3 Mpx
Order No.:
 02L6986
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115ZTW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 705.53 € *
1 pcs.
705.5272 €
Polarizer
digital microscope
50
USB 2.0
1.3 megapixel
Dino-Lite, LDW, IR, 10-90x, 1.3 Mpx
Order No.:
 10L870
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L904
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 521.93 € *
1 pcs.
521.934 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 20x - 220x, 1,3Mpxnium
Order No.:
 10L883
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4517MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,069.81 € *
1 pcs.
1,069.81 €
digital microscope
220
USB 2.0
1.3 megapixel
Yes
Dino-Lite USB Microscope 395nm UV+940nm IR 20-200x
Order No.:
 10L922
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AD4113T-I2V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 532.56 € *
1 pcs.
532.5607 €
C-Mount adapter
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite, IR, 500x, 1.3 Mpx
Order No.:
 10L869
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
WiFi microscope
500
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microsc., UV+wh,IR,20x-220x
Order No.:
 10L912
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T-FVW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L905
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4013MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 673.66 € *
1 pcs.
673.659 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 10-70x 200x, 1.3 Mpx
Order No.:
 10L871
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 467.31 € *
1 pcs.
467.313 €
Polarizer
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 400-470x, 1.3Mpx, Aluminium
Order No.:
 10L866
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4013MZT4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 673.66 € *
1 pcs.
673.659 €
Polarizer
digital microscope
470
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L875
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 738.91 € *
1 pcs.
738.9067 €
Polarizer
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, 20-220x, 1.3Mpx
Order No.:
 10L900
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, AMR 400-470X, 1.3 Mpx
Order No.:
 10L908
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 760.15 € *
1 pcs.
760.1482 €
LED
digital microscope
470
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, AMR, 700-900X
Order No.:
 10L910
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T8
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 814.77 € *
1 pcs.
814.7692 €
digital microscope
900
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, Edge AMR, IR, 500-550x
Order No.:
 10L909
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
550
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L877
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4815ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 902.77 € *
1 pcs.
902.7697 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite, IR, 10-70x 200x, 1.3 Mpx
Order No.:
 10L868
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 379.31 € *
1 pcs.
379.3125 €
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, LWD, IR, 10-140x
Order No.:
 10L906
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
LED
digital microscope
220
USB 2.0
1.3 megapixel