DN-91524S | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, gray, DN-91524S
Order No.: 98F9713
EAN: 4016032241522
MPN:
DN-91524S
Unit Price (€ / pc.)
45.5175 € *
Available: 0 pcs.
Available in 7 Days: 51 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | LSA | |
Width | 482 mm | |
Colour | gray | |
Height | 44 mm | |
Depth | 109 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |