WM-3P | DEUTSCH
Plug, 3 pole, straight, 1 row, orange, WM-3P
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Automotive connector, WM-3P, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 3 Position, Wire & cable, Power & signal, DEUTSCH DTM
Technical specifications
Number of rows | 1 | |
Version | straight | |
Colour | orange | |
Contact type | plug | |
Pin number | 3 pole | |
Type of locking | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |