STRATOS B 235 | Deko

Desktop fan, B 235, 30 W, white, Fan Ø 23cm

Order No.: 10L7307
EAN: 4099891432638
MPN:
STRATOS B 235
Series: DEKO STRATOS B
Deko
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
28.1792 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
5 pcs.
26.4894 €
15 pcs.
25.4779 €
50 pcs.
24.3474 €
150 pcs.
23.3359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desktop fan Stratos B 235

- With metal protective basket

- Oscillating (switched off)

- Tilt angle adjustable

Power: 30 W

Impeller: 23 cm

Operating voltage: 230 VAC

Speed stages: 2

Technical specifications
diameter 230 mm
Speed steps 2
Power 30 W
Rated voltage (AC) 230 V
Logistics
Country of origin CN
Customs tariff number 84145100
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
diameter
Speed steps
Power
Rated voltage (AC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Speed steps
Power
Rated voltage (AC)
Desktop fan, B 235, 30 W, white, Fan Ø 23cm
Order No.:
 10L7307
Manufacturer:
 Deko
Manufacturer SKU:
 STRATOS B 235
Available: 40 pcs. Leadtime: On Request **
Total Price: 28.18 € *
1 pcs.
28.1792 €
5 pcs.
26.4894 €
15 pcs.
25.4779 €
50 pcs.
24.3474 €
150 pcs.
23.3359 €
230 mm
2
30 W
230 V
Desktop fan, B 405, 50 W, white, Fan Ø 39cm
Order No.:
 10L7317
Manufacturer:
 Deko
Manufacturer SKU:
 STRATOS B 405
Available: 4 pcs. Leadtime: On Request **
Total Price: 40.34 € *
1 pcs.
40.3410 €
5 pcs.
37.9253 €
15 pcs.
36.4616 €
50 pcs.
34.8551 €
150 pcs.
33.4033 €
390 mm
3
50 W
230 V
Desktop fan, B 305, 40 W, white, Fan Ø 29cm
Order No.:
 10L7313
Manufacturer:
 Deko
Manufacturer SKU:
 STRATOS B 305
Available: 36 pcs. Leadtime: On Request **
Total Price: 36.77 € *
1 pcs.
36.7710 €
5 pcs.
34.5576 €
15 pcs.
33.2367 €
50 pcs.
31.7611 €
150 pcs.
30.4402 €
290 mm
3
40 W
230 V