UNOLAMP CLAMP | Daylight

UnoLamp Clamp

Order No.: 07L3984
EAN: 5022737014100
MPN:
UNOLAMP CLAMP
EN1410
Series: UNOLAMP
Daylight
default L
Image may differ
Unit Price (€ / pc.)
31.8801 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.8801 €

Clamp lamp, EN1410, Daylight

See every shade and tone true to colour, as if in natural daylight with the UnoLamp Clamp. Position the lamp accurately with the flexible arm and easily attach and adjust the clamp to fit your desk or surface. Sleek and aesthetically pleasing, this lightweight lamp can be adjusted to any task with its 4 brightness settings.

Features

  • Flexible arm directs light exactly where you need it
  • 28 high quality bright LEDs provide accurate colour matching
  • Touch switch dimmer with 4 brightness levels
  • Lamp brightness: 1,145 Lux at 30 cm (12”)
Technical specifications
Illuminant type LED
Explosion Safe No
Luminous flux 400 lm
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052140
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Depth
Explosion Safe
Width
Length
Illuminant type
Rechargeable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Depth
Explosion Safe
Width
Length
Illuminant type
Rechargeable
UnoLamp Table
Order No.:
 07L3985
Manufacturer:
 Daylight
Manufacturer SKU:
 UNOLAMP TABLE
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 42.91 € *
1 pcs.
42.9114 €
400 lm
120 mm
No
170 mm
650 mm
LED
No
UnoLamp Clamp
Order No.:
 07L3984
Manufacturer:
 Daylight
Manufacturer SKU:
 UNOLAMP CLAMP
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 31.88 € *
1 pcs.
31.8801 €
400 lm
No
LED
No
UnoLamp Floor
Order No.:
 07L3986
Manufacturer:
 Daylight
Manufacturer SKU:
 UNOLAMP FLOOR
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 53.94 € *
1 pcs.
53.9427 €
400 lm
No
LED
No