C.A 6255 | Chauvin Arnoux

Micro Ohmmeter, 5 mΩ bis 2,5 KΩ, C.A 6255

Order No.: 22K7850
EAN: 3663653001373
MPN:
C.A 6255
Chauvin Arnoux
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5,734.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,734.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,734.61 €

Micro-Ohmmeter, C.A 6255, Chauvin Arnoux

An easy-to-use, high-performance instrument, the C.A 6255 micro-ohmmeter tests the quality of connections with precision (resolution of 0.1 µΩ) through the use of low resistance measurements.

Technical specifications
Version resistance tester
Resistance Range 5 mΩ to 2.5 KΩ
Logistics
Country of origin FR
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Resistance Range
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resistance Range
Version
Micro Ohmmeter, 5 mΩ to 399.9 Ω, C.A 6240
Order No.:
 22K7849
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 6240
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,625.93 € *
1 pcs.
3,625.93 €
5 mΩ to 399.9 Ω
resistance tester
Micro Ohmmeter, 5 mΩ bis 2,5 KΩ, C.A 6255
Order No.:
 22K7850
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 6255
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 5,734.61 € *
1 pcs.
5,734.61 €
5 mΩ to 2.5 KΩ
resistance tester