C.A 6131 | Chauvin Arnoux

Installation tester C.A 6131, CAT III 600 V, 1 Ω to 999 MΩ, 800 V (DC), 550 V (AC)

Order No.: 21K7146
EAN: 3663653001038
MPN:
C.A 6131
Chauvin Arnoux
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
866.3200 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
866.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
866.3200 €

Installation Tester, C.A 6131, Chauvin Arnoux

Complete and lightweight, the C.A 6131 multifunction tester can be used to perform all the measurements and tests needed by certification organizations and maintenance teams to qualify an electrical installation.

The C.A 6131 can be used for voltage, continuity, resistance, insulation and loop measurements. The current can be measured with an external clamp. It is possible to test type A & AC RCDs in ramp or pulse mode. The C.A 6131 also checks the phase rotation. For greater efficiency, the C.A 6131 provides an immediate visual indication of the test result (OK/NOK).

Features

  • Earth measurement by loop methods
  • Continuity measurement at 0.2A
  • Insulation testing
  • RCD testing: current and trip time
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP54
Surge voltage category CAT III 600 V
Insulation resistance Max 999 MΩ
Insulation resistance Min 1 Ω
Max measured value DC voltage 800 V
Max measured value AC voltage 550 V
Logistics
Country of origin FR
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Current Clamp MN73A
Image may differ

Order No.:

 21K7149

Manufacturer SKU:

 MN73A

 

Available: 0 pcs. Leadtime: 1 Week **
493.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.85 €
Variations
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs