R1329L87 | Celduc Relais

Reed relay, 12 VDC, 1 Form A (N/O), R1329L87

Order No.: 45P4635
EAN: 3760283303003
MPN:
R1329L87
Celduc Relais
default L
Image may differ
Unit Price (€ / pc.)
174.3231 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
174.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
174.3231 €

High voltage relay, R1329L87, Celduc Relais

High voltage relay for printed circuit board with one normally open contact in plastic cover.

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Breaking capacity 50 W
Switching Voltage (DC) 7500 V
switching current 200 mA
Coil voltage (DC) 12 V
Coil resistance 300 Ω
Logistics
Country of origin FR
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Connection
Coil resistance
Switching Voltage (DC)
Contact type
Breaking capacity
switching current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Connection
Coil resistance
Switching Voltage (DC)
Contact type
Breaking capacity
switching current
Reed relay, 24 VDC, 1 Form A (N/O), R1343L13
Order No.:
 45P4637
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 R1343L13
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 173.19 € *
10 pcs.
173.1926 €
24 V
PCB/screw connection
1.2 kΩ
5000 V
1 Form A (N/O)
50 W
200 mA
Reed relay, 12 VDC, 1 Form A (N/O), R1329L00
Order No.:
 45P4634
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 R1329L00
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 181.14 € *
10 pcs.
181.1418 €
12 V
PCB/screw connection
300 Ω
7500 V
1 Form A (N/O)
50 W
200 mA
Reed relay, 24 VDC, 1 Form A (N/O), R1343L00
Order No.:
 45P4636
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 R1343L00
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 181.14 € *
10 pcs.
181.1418 €
24 V
PCB/screw connection
1.2 kΩ
7500 V
1 Form A (N/O)
50 W
200 mA
Reed relay, 12 VDC, 1 Form A (N/O), R1329L87
Order No.:
 45P4635
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 R1329L87
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 174.32 € *
10 pcs.
174.3231 €
12 V
PCB connection
300 Ω
7500 V
1 Form A (N/O)
50 W
200 mA