PMG12924 | Celduc Relais
Proximity switch, built-in mounting M14, 1 Form A (N/O), 120 W, 250 V (DC), 3 A, Detection range 28 mm, PMG12924
Magnetic proximity sensor, PMG12924, Celduc Relais
Magnetic proximity sensor with 1 normally open contact.
Connection | cable connection | |
Version | proximity sensor | |
diameter | 9 mm | |
Detection range | 28 mm | |
Length | 60 mm | |
Assembly | built-in mounting M14 | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 120 W | |
Switching Voltage (DC) | 250 V | |
switching current | 3 A | |
Degree of protection (IP) | IP65 | |
Contact resistance | 80 mΩ |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |