UR315000 | Celduc Relais
Magnet, NdFeBo, 3x15 mm, UR315000
Single control magnet, UR315000, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
diameter | 3 mm | |
Height | 15 mm | |
Magnetisation | axial | |
Material | NdFeBo | |
Remanence | 1.21 T |
Country of origin | CN |
Customs tariff number | 85051990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |