U4200000 | Celduc Relais
Magnet, AINiCo, 4x20 mm, U4200000
Order No.: 45P5010
EAN: 3760283303638
MPN:
U4200000
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Single control magnet, U4200000, Celduc Relais
Single control cylindrical magnet with a max temperature of 400 °C.
Technical specifications
diameter | 4 mm | |
Length | 20 mm | |
Magnetisation | axial | |
Material | AINiCo | |
Remanence | 1.4 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |