P3150000 | Celduc Relais

Magnet, AINiCo, 32 mm, 8 mm

Order No.: 45P4520
EAN: 3760283303720
MPN:
P3150000
Celduc Relais
default L
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
8.2348 €

Moulded control magnet, P3150000, Celduc Relais

Moulded control magnet with lenght 32.

Technical specifications
Height 8 mm
Length 32 mm
Material AINiCo
Remanence 1.4 T
Logistics
Country of origin FR
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Length
Remanence
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Length
Remanence
Magnet, AINiCo, 32 mm, 8 mm
Order No.:
 45P4520
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 P3150000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 8.23 € *
45 pcs.
8.2348 €
8 mm
AINiCo
32 mm
1.4 T
Magnet, AINiCo, 32 mm, 6,8 mm
Order No.:
 45P4523
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 P6250000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 9.71 € *
45 pcs.
9.7104 €
6.8 mm
AINiCo
32 mm
1.4 T
Magnet, AINiCo, 32 mm, 11,5 mm
Order No.:
 45P4522
Manufacturer:
 Celduc Relais
Manufacturer SKU:
 P4200000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 8.79 € *
45 pcs.
8.7941 €
11.5 mm
AINiCo
32 mm
1.4 T