HSEUIREG07201.240 | CAMTEC
Power supply, programmable, 0 to 240 VDC, 3.8 A, 720 W, HSEUIREG07201.240
Unit Price (€ / pc.)
1,267.35 € *
Available: 0 pcs.
Leadtime: 1 Week **
Programmable DC Lab power supply, HSEUIREG07201.240, CAMTEC
720 W Programmable DC Lab power supply, TS35 mm DIN-Rai.
Features
- Voltage programming from 0V
- Sense and shutdown
- Natural convection
- Precise dynamic response on load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock and vibration proof
- Over Voltage and continuous short circuit protection
Technical specifications
Output voltage DC | 0 to 240 VDC | |
Output current | 3.8 A | |
Width | 200 mm | |
Input voltage AC | 90-264 VAC, 250-375 VDC | |
Height | 130 mm | |
Power | 720 W | |
Depth | 115 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |