HSE07201.024 | CAMTEC

Power supply, 24 VDC, 30 A, 720 W, HSE07201.024

Order No.: 25K1380
EAN: 4099891283179
MPN:
HSE07201.024
Series: HSE07201
CAMTEC
default L
Image may differ
Unit Price (€ / pc.)
510.0102 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
510.01 € *
Price list
Quantity
Price per unit*
1 pcs.
510.0102 €
10 pcs.
459.0068 €
25 pcs.
446.2619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Camtec HSE.

Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 90 V to 132 V/184 to 265 V. Input range DC: 250 V to 375 V. Operating temperatures: - 20 to +70 °C.

Output power 720 W, type HSE07201.

MTBF: 350000 h. Backup time (230 VAC): 30 ms. Connection: 6.0 mm² screw terminals. Dimensions: 200 x 130 x 118 mm. Weight: 3.15 kg.

Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE07201.24T, 24 VDC, 30 A, 50 mV, 90 %

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 30 A
Width 200 mm
Input voltage AC 90-265 VAC
Height 130 mm
Power 720 W
Degree of protection (IP) IP20
Depth 118 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Output current
Output voltage DC
Depth
Input voltage AC
Width
Height
Number of outputs
efficiency
Power
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Depth
Input voltage AC
Width
Height
Number of outputs
efficiency
Power
Degree of protection (IP)
Power supply, 24 VDC, 30 A, 720 W, HSE07201.024
Order No.:
 25K1380
Manufacturer:
 CAMTEC
Manufacturer SKU:
 HSE07201.024
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 510.01 € *
1 pcs.
510.0102 €
10 pcs.
459.0068 €
25 pcs.
446.2619 €
30 A
24 VDC
118 mm
90-265 VAC
200 mm
130 mm
1
91 %
720 W
IP20
Power supply, 12 VDC, 40 A, 720 W, HSE07201.012
Order No.:
 25K1371
Manufacturer:
 CAMTEC
Manufacturer SKU:
 HSE07201.012
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 615.02 € *
1 pcs.
615.0158 €
10 pcs.
553.5166 €
40 A
12 VDC
118 mm
90-265 VAC
200 mm
130 mm
1
91 %
720 W
IP20