RTAP4ES10M25NS | C & K

Step rotary switches, 10 stage, 36°, interrupting, 150 mA, 60 V, RTAP4ES10M25NS

Order No.: 16G226
EAN: 4099889220988
MPN:
RTAP4ES10M25NS
Series: RTA
C & K
default L
Image may differ
Unit Price (€ / pc.)
18.5878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
18.5878 €

Rotary switch, RTAP4ES10M25NS, C&K

Coded rotary switch with multiple poles, decimal and hexadecimal codes, bushing mounting.

Technical specifications
Connection PCB connection
Number of steps 10
Version Rotary step switch
Rated voltage 60 V
Switching Mode interrupting
Breaking capacity 5 VA
switching current 150 mA
Switching angle 36 °
Logistics
Country of origin VN
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 16G229

Manufacturer SKU:

 Y200300200PCH

 

Available: 956 pcs. Leadtime: On Request **
0.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
Variations
Pin number
Switching angle
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Switching angle
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 150 mA, 60 V, RTAP31S12M25NS
Order No.:
 16G227
Manufacturer:
 C & K
Manufacturer SKU:
 RTAP31S12M25NS
Available: 9 pcs. Leadtime: On Request ** Next delivery: 10 pcs. on 2024-07-26
Total Price: 12.73 € *
1 pcs.
12.7330 €
10 pcs.
11.2098 €
50 pcs.
10.4363 €
150 pcs.
9.9841 €
500 pcs.
9.4843 €
1 pole
30 °
5 VA
interrupting
Rotary step switch
150 mA
PCB connection
60 V