T9613 | C.K Tools
LED Head Torch 220 lumens T9613
Order No.: 05L6829
EAN: 5013969246629
MPN:
T9613
Unit Price (€ / pc.)
18.6354 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
16.3982 €
50 pcs.
15.2915 €
150 pcs.
14.6013 €
500 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Head torch, T9613, Carl Kammering
An upgrade to the T9612, the T9613 offers 7 lighting modes, improved beam distance and an adjustable head lamp which swivels through 80°, this head torch is perfect for multiple locations when working in dark spaces.
Technical specifications
Illuminant type | LED | |
Version | headlamp | |
Batteries | 3 x AAA | |
Explosion Safe | No | |
Shell Material | plastic | |
Length | 70 mm | |
Luminous flux | 220 lm | |
Reach | 90 m | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |