496005 | C.K Tools

Staples 10.5mm wide x 14mm deep, box of 1000

Order No.: 03L3415
EAN: 5051074960054
MPN:
496005
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4264 €

- High quality steel staples, galvanised for corrosion protection

- To suit C.K 496001 heavy duty staple gun and other compatible staple guns

- 1000 pieces 10,5 x 14 mm

Technical specifications
Version Cable staples
Logistics
Country of origin TW
Customs tariff number 83052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 03L3413

Manufacturer SKU:

 496003

 

Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
5.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €
10 pcs.
4.5815 €
100 pcs.
4.0103 €
250 pcs.
3.8556 €
1000 pcs.
3.6057 €