T3880DEF 110 | C.K Tools

ESD side cutter, 120 mm, 61 g, cut capacity (1/0.6 mm/–/–), T3880DEF 110

Order No.: 03L3960
EAN: 5013969982091
MPN:
T3880DEF 110
Series: SENSOPLUS
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
45.4580 € *
Available: 3 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
45.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4580 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Oval head

- Bevel: Extra Full Flush Cut

- Length of cutting edges: 9 mm

- Overall length: 120 mm

- Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 1,0 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 61 g
Length 120 mm
Material special steel
Cutting edge without facet
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
Weight
Material
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
Weight
Material
Version
1000V Insulated
ESD protection