T3824 15 | C.K Tools

Washer for blind rivets, H 1 mm, inner Ø 3.9 mm, outer Ø 16 mm, T3824 15

Order No.: 03L3954
EAN: 5013969507409
MPN:
T3824 15
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €

- Sizes are in relation to the diameter of the rivets

- In ridgid box

- Galvanised steel for corrosion resistance

- Size: 4 mm

- Contents: 100 pieces

Technical specifications
Version washer
Outer diameter 16 mm
Height 1 mm
Inner diameter 3.9 mm
Logistics
Country of origin DE
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs