T0083 8 | C.K Tools
Engineers File Round 8'' 2nd Cut
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Round
- Second cut
- Tapered towards the point
- Length: 200 mm
Version | workshop file | |
File shape | round | |
Chop | cut 2 | |
Length | 140 mm | |
Abrasive Material | carbon steel |
Country of origin | DE |
Customs tariff number | 82031000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |