T0082 10 | C.K Tools

Engineers File Half Round 10'' 2nd Cut

Order No.: 03L3430
EAN: 5013969816600
MPN:
T0082 10
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
21.777 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.777 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Half round

- Second cut

- Tapered towards the point

- Length: 250 mm

Technical specifications
Version workshop file
File shape semicircular
Chop cut 2
Length 250 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
File shape
Abrasive Material
Chop
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
File shape
Abrasive Material
Chop
Engineers File Half Round 8'' 2nd Cut
Order No.:
 03L3432
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0082 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.89 € *
1 pcs.
14.8869 €
200 mm
workshop file
semicircular
carbon steel
cut 2
Engineers File Half Round 6'' 2nd Cut
Order No.:
 03L3431
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0082 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.64 € *
1 pcs.
11.6382 €
150 mm
workshop file
semicircular
carbon steel
cut 2
Engineers File Half Round 10'' 2nd Cut
Order No.:
 03L3430
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0082 10
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 21.78 € *
1 pcs.
21.777 €
250 mm
workshop file
semicircular
carbon steel
cut 2