T0079 1 | C.K Tools

Chain Saw File 6 x 5/32''

Order No.: 03L3421
EAN: 5013969389807
MPN:
T0079 1
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Rund

- Second cut

- Diameter: 4 mm

- Length: 150 mm

Technical specifications
Version Chain saw file
Chop cut 2
Length 175 mm
Abrasive Material carbon steel
Logistics
Country of origin IT
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Abrasive Material
Chop
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Abrasive Material
Chop
Chain Saw File 8 x 3/16''
Order No.:
 03L3422
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0079 2
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.20 € *
1 pcs.
6.1999 €
Chain saw file
175 mm
carbon steel
cut 2
Chain Saw File 6 x 5/32''
Order No.:
 03L3421
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0079 1
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.20 € *
1 pcs.
6.1999 €
Chain saw file
175 mm
carbon steel
cut 2
Chain Saw File 8 x 7/32''
Order No.:
 03L3423
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0079 3
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.20 € *
1 pcs.
6.1999 €
Chain saw file
175 mm
carbon steel
cut 2