T3120 2045 | C.K Tools
Concrete drill, Ø 20 mm, SDS plus, 450 mm, spiral length 350 mm, steel, T3120 2045
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 20 mm
- Working length: 350 mm
- Total length: 450 mm
Technical specifications
Version | concrete drill | |
diameter | 20 mm | |
Length | 450 mm | |
Material | steel | |
shank | SDS plus | |
spiral length | 350 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |