T3100 025 | C.K Tools
HSS split point drill, Ø 2.5 mm, 57 mm, spiral length 30 mm, DIN 338, T3100 025
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 2,5 mm
- Working length: 30 mm
- Overall length: 57 mm
Technical specifications
Version | HSS split point drill | |
diameter | 2.5 mm | |
Length | 57 mm | |
Standard number | DIN 338 | |
spiral length | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |