PX0441/2M00 | BULGIN
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 2 m, black
Unit Price (€ / pc.)
24.4545 € *
Available: 35 pcs.
Leadtime: 17 Weeks **
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
10 pcs.
21.5271 €
50 pcs.
20.0515 €
150 pcs.
19.1828 €
500 pcs.
18.1951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Waterproof and dustproof to EN 60529 (IP68), USB cable with mini USB plug type B on one end in Buccaneer case to USB plug type A on the other end, 2 m long.
Technical specifications
Connection (1) | mini USB plug type B | |
Connection (2) | USB plug type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 2 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |