MP0027/3 | BULGIN

Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 25.8 mm, IP66, MP0027/3

Order No.: 12G616
EAN: 4099889193350
MPN:
MP0027/3
Series: Switches
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
35.4739 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Total Price:
35.47 € *
Price list
Quantity
Price per unit*
3 pcs.
35.4739 €
15 pcs.
29.8333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant switches, momentary action, not illuminated, type Bulgin MP0027.

Single-pole NC + NO contacts, solder terminals, made of stainless steel; Switching voltage: max. 250 VAC/28 VDC. Switching current: max. 5,0 A/ 2,0 A. Actuating force: 7.5 N. Operating temperatures: –20 to +70 °C. Contact material: tinned brass.

Technical attributes (type, profile): MP0027/3, domed

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 25.8 mm
Actuator colour silver
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Pin number
Installation diameter
Design
Breaking capacity
Actuator colour
Latching switching function
Connection
illuminated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Installation diameter
Design
Breaking capacity
Actuator colour
Latching switching function
Connection
illuminated