PXF4054AAB | BULGIN

FO patch cable, LC to LC, 10 m, OS1, singlemode 9/125 µm

Order No.: 98F8337
EAN: 4099891061456
MPN:
PXF4054AAB
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
79.3611 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 1 Week **
Total Price:
79.36 € *
Price list
Quantity
Price per unit*
2 pcs.
79.3611 €
50 pcs.
75.1128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex connector, PXF4054AAB, BULGIN

Flex connector to flex fiber connector, OS1 single mode cable, IP 68, 10 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) LC
Connection (2) LC
Version FO patch cable
Colour yellow
Chamfer type singlemode 9/125 µm
Cable length 10 m
Category OS1
Material LSZH
Logistics
Country of origin TN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
FO patch cable, LC to LC, 10 m, OS1, singlemode 9/125 µm
Order No.:
 98F8336
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF4051AAB
Available: 0 pcs. Available in 5 Days: 74 pcs. Leadtime: 1 Week **
Total Price: 59.87 € *
2 pcs.
59.8689 €
50 pcs.
56.6916 €
10 m
OS1
LSZH
FO patch cable
LC
yellow
LC
singlemode 9/125 µm
FO patch cable, LC to LC, 10 m, OS1, singlemode 9/125 µm
Order No.:
 98F8337
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF4054AAB
Available: 0 pcs. Available in 5 Days: 73 pcs. Leadtime: 1 Week **
Total Price: 79.36 € *
2 pcs.
79.3611 €
50 pcs.
75.1128 €
10 m
OS1
LSZH
FO patch cable
LC
yellow
LC
singlemode 9/125 µm
FO patch cable, LC to LC, 5 m, OS1, singlemode 9/125 µm
Order No.:
 98F8355
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF4055AAA
Available: 0 pcs. Available in 5 Days: 273 pcs. Leadtime: 1 Week **
Total Price: 67.10 € *
2 pcs.
67.1041 €
5 m
OS1
LSZH
FO patch cable
LC
yellow
LC
singlemode 9/125 µm
FO patch cable, LC to LC, 10 m, OS1, singlemode 9/125 µm
Order No.:
 98F8338
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF4055AAB
Available: 0 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 80.69 € *
2 pcs.
80.6939 €
50 pcs.
76.3861 €
10 m
OS1
LSZH
FO patch cable
LC
yellow
LC
singlemode 9/125 µm