PXM7088/0507 | BULGIN

Cable gland, Clamping range 5 to 7 mm, IP68, PXM7088/0507

Order No.: 70F5726
EAN: 4099891201043
MPN:
PXM7088/0507
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 1 Week **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.5319 €

Accessories for series 7000 Buccaneer metal connectors, type Bulgin PXM7088.

Package with seal, strain relief and cable bushing.

Technical attributes (type, cable diameter): PXM7088/0507, 5.0 to 7.0 mm

Technical specifications
Version cable gland
Material metal
max. clamping range 7 mm
max. operating temperature 120 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin TN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. clamping range
max. clamping range
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. clamping range
max. clamping range
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Cable gland, Clamping range 5 to 7 mm, IP68, PXM7088/0507
Order No.:
 70F5726
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXM7088/0507
Available: 0 pcs. Available in 5 Days: 39 pcs. Leadtime: 1 Week **
Total Price: 9.53 € *
10 pcs.
9.5319 €
5 mm
7 mm
metal
cable gland
-40 °C
120 °C
IP68