PX0483 | BULGIN
Cable gland, Clamping range 5 to 7 mm, IP68, PX0483
Order No.: 70F5166
EAN: 4099891201012
MPN:
PX0483
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Available in 5 Days: 3,868 pcs.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
40 pcs.
2.3919 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for circular connectors series 400.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0483, cable bushing for 5.0 to 7.0 mm
Technical specifications
Version | cable gland | |
max. clamping range | 7 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |