PX0101P12AGY | BULGIN
Socket, unequipped, 12 pole, straight, gray, PX0101P12AGY
Socket unassembled, PX0101P12AGY, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Crimp terminal
Connection | crimp connection | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12 pole | |
Type of locking | No |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |