WLS04 | BULGIN

Wedge lock for socket housing, WLS04

Order No.: 55F3429
EAN: 4099891747671
MPN:
WLS04
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5355 €

Socket wedgelock, WLS04, BULGIN

Socket wedgelock, 4 contacts, Operating temperature: 25°C to +120°C.

Technical specifications
Suitable for socket housing
Accessory Type Wedgelock
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Wedge lock for socket housing, WLS12
Order No.:
 55F3435
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS12
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.93 € *
1 pcs.
0.9282 €
socket housing
Wedgelock
Wedge lock for connector, WLP03
Order No.:
 55F3426
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP03
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.54 € *
1 pcs.
0.5355 €
connector
Wedgelock
Wedge lock for socket housing, WLS03
Order No.:
 55F3427
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS03
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.54 € *
1 pcs.
0.5355 €
socket housing
Wedgelock
Wedge lock for connector, WLP06
Order No.:
 55F3430
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP06
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.70 € *
1 pcs.
0.7021 €
connector
Wedgelock
Wedge lock for socket housing, WLS06
Order No.:
 55F3431
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS06
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.70 € *
1 pcs.
0.7021 €
socket housing
Wedgelock
Wedge lock for connector, WLP08
Order No.:
 55F3432
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP08
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.77 € *
1 pcs.
0.7735 €
connector
Wedgelock
Wedge lock for connector, WLP04
Order No.:
 55F3428
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP04
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.54 € *
1 pcs.
0.5355 €
connector
Wedgelock
Wedge lock for socket housing, WLS08
Order No.:
 55F3433
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS08
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.77 € *
1 pcs.
0.7735 €
socket housing
Wedgelock
Wedge lock for connector, WLP02
Order No.:
 55F3424
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP02
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.44 € *
1 pcs.
0.4403 €
connector
Wedgelock
Wedge lock for socket housing, WLS04
Order No.:
 55F3429
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS04
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.54 € *
1 pcs.
0.5355 €
socket housing
Wedgelock
Wedge lock for socket housing, WLS02
Order No.:
 55F3425
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLS02
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.44 € *
1 pcs.
0.4403 €
socket housing
Wedgelock
Wedge lock for connector, WLP12
Order No.:
 55F3434
Manufacturer:
 BULGIN
Manufacturer SKU:
 WLP12
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.89 € *
1 pcs.
0.8925 €
connector
Wedgelock