TZE-535 | Brother

Labelling tape cartridge, 12 mm, tape blue, font white, 8 m, TZE-535

Order No.: 07L6899
EAN: 4977766686471
MPN:
TZE-535
Series: TZE
Brother
default L
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
5 pcs.
21.2058 €
15 pcs.
20.3966 €
50 pcs.
19.4922 €
150 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-535, blue tape, white print, 8.0 m

Technical specifications
Band color blue
Width 12 mm
Suitable for Brother label markers P-touch type TZe
Length 8 m
Material plastic
Font color white
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol
Variations
Width
Band color
Font color
Material
Length
Suitable for
1 item in 59 variations
*incl. VAT plus shipping costs