M210-ELEC-KIT EU | Brady

Portable label printer, M210-ELEC-KIT EU

Order No.: 07L2586
EAN: 888434462348
MPN:
M210-ELEC-KIT EU
Brady
default L
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

Portable label printer kit, M210-ELEC-KIT EU, Brady

The M210-ELEC-KIT EU portable label printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams. Offering drop-lock-and-go cartridges, plus a rechargeable Lithium-ion battery and protective rubber bumpers.

Features

  • Engineered long lasting material quality: prints durable true-sized 6 – 19 mm wide identification to maximise amount of data
  • Adjust the length of the labels using the high performance continuous material
  • Fulfill your requirements with up to 7 different industry specified materials that last
  • Extremely rugged and durable: drop tested printer, super rugged with moulded rubber bumpers provide optimal protection from falls
  • Ergonomic cutter and label grabber, holding the label after cutting, preventing it from falling out
  • Easy to use: ABC keypad, graphics library, hot keys and menu functions for fast label creation. Multi-functional accessory with magnet, flashlight and retractable printer stand for easy handling
  • Smart Cell Technology for automatic label setup and automatic formatting for wire wraps, terminal blocks, patch panels, cable flags and general labels

Applications

  • General identification
  • Wire and cable labelling
Technical specifications
Resolution 203 dpi
Version label printer kit
Width 114.3 mm
Height 241.3 mm
Length 63.5 mm
Power supply AC adapter, Li-ion battery
Logistics
Country of origin MY
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Power supply
Width
Length
Resolution
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Power supply
Width
Length
Resolution
Height
Portable label printer kit, M210-KIT EU
Order No.:
 07L2585
Manufacturer:
 Brady
Manufacturer SKU:
 M210-KIT EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 241.55 € *
1 pcs.
241.5462 €
label printer kit
AC adapter, Li-ion battery
114.3 mm
63.5 mm
203 dpi
241.3 mm
Portable label printer, M210-ELEC-KIT EU
Order No.:
 07L2586
Manufacturer:
 Brady
Manufacturer SKU:
 M210-ELEC-KIT EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 355.81 € *
1 pcs.
355.81 €
label printer kit
AC adapter, Li-ion battery
114.3 mm
63.5 mm
203 dpi
241.3 mm