ISOM8-510-B-L2 | Bourns Electronics GmbH

Hybrid protection component, radial, 15000 A, 670 V (DC), 510 V (AC)

Order No.: 07E6816
EAN: 4099879986597
MPN:
ISOM8-510-B-L2
Series: IsoMOV
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.19 €

Varistor series IsoMOV

By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.

Technical specifications
Design radial
max. Surge current, transient (8/20 µs) 15000 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 510 V
Rated voltage (DC) 670 V
Standard number UL, CSA
Grid 10 mm
Logistics
Country of origin CR
Customs tariff number 85334090
MSL MSL 1
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
min. operating temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
min. operating temperature
max. operating temperature
Hybrid protection component, radial, 15000 A, 320 V (DC), 250 V (AC)
Order No.:
 07E6354
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 ISOM8-250-B-L2
Available: 88 pcs. Leadtime: 16 Weeks **
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
1.7493 €
50 pcs.
1.4875 €
2000 pcs.
1.1781 €
250 V
320 V
radial
UL, CSA
10 mm
-40 °C
125 °C
Hybrid protection component, radial, 15000 A, 350 V (DC), 275 V (AC)
Order No.:
 07E6355
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 ISOM8-275-B-L2
Available: 87 pcs. Leadtime: 16 Weeks **
Total Price: 2.44 € *
1 pcs.
2.4395 €
10 pcs.
1.7493 €
50 pcs.
1.4994 €
2000 pcs.
1.1781 €
275 V
350 V
radial
UL, CSA
10 mm
-40 °C
125 °C