CG0603MLA-5.5ME | Bourns Electronics GmbH
Varistor, SMD 0603, VV 8 V, 30 A, 5.5 V (DC), 4 V (AC), 0.1 J
Unit Price (€ / pc.)
0.0512 € *
Available: 3,900 pcs.
Leadtime: 16 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
16000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Clamp protector, CG0603MLA-5.5ME, Bourns Electronics GmbH
The CG0603MLA-5.5ME is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. This product is ideally suited to IC power supplies, signal and control line protection.
Features
- Low capacitance and leakage currents for invisible load protection
- Lead free
- Withstands multiple ESD strikes
Technical specifications
Design | SMD 0603 | |
Energy absorption | 0.1 J | |
max. Surge current, transient (8/20 µs) | 30 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 4 V | |
Rated voltage (DC) | 5.5 V | |
Varistor Voltage Type | 8 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334090 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |