3313J-2-100E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 10 Ω, 0.125 W, SMD, on top, 3313J-2-100E

Order No.: 78E3589
EAN: 4099879919274
MPN:
3313J-2-100E
Series: 3313J
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1186 €

Trimming potentiometer, 3313J-2-100E, Bourns Electronics GmbH

This trimming potentiometer has a 3 mm size and is designed for precise adjustments within a circuit. It features a rotor stop mechanism for easy in-circuit adjustments. With a rotational and seal life of 100 cycles, this trimming potentiometer ensures long-lasting performance. The potentiometer is housed in a plastic casing, making it suitable for RF applications. Additionally, it is compatible with surface mount manufacturing processes, allowing for easy integration into electronic devices.

Technical specifications
ohmic resistance 10 Ω
Connection J-hook
Version cermet trimmer potentiometer
Width 3.2 mm
Rotary range, electrical 220 °
Mechanic rotary range 250 °
Seeting on top
Height 2.2 mm
Contact distance RM 2.3
Length 3.5 mm
Power 0.125 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±150 ppm/K
Logistics
Country of origin TW
Customs tariff number 85334010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 78E6352

Manufacturer SKU:

 H-91

 

Available: 7 pcs. Next delivery: 50 pcs. on 2024-07-10 Leadtime: 3 Weeks **
3.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 20 kΩ, 0.125 W, SMD, on top, 3313J-1-203E
Order No.:
 76E3954
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3313J-1-203E
Available: 2,449 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
20 kΩ
cermet trimmer potentiometer
3.2 mm
3.5 mm
±20 %
2.2 mm
SMD
J-hook
-55 °C
RM 2.3
125 °C
0.125 W
Cermet trimmer potentiometer, 5 kΩ, 0.125 W, SMD, on top, 3313J-1-502E
Order No.:
 76E3950
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3313J-1-502E
Available: 2,448 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
5 kΩ
cermet trimmer potentiometer
3.2 mm
3.5 mm
±20 %
2.2 mm
SMD
J-hook
-55 °C
RM 2.3
125 °C
0.125 W