LC82AY-1 | Bourns Electronics GmbH

THERMAL CUT-OFF LC82AY-1

Order No.: 51G2293
EAN: 4099889142792
MPN:
LC82AY-1
Series: LC
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6426 €

Temperature switch, LC82AY-1, Bourns Electronics GmbH

Features

  • Miniature Thermal Cutoff (TCO) device
  • Low current type
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current virtually instantaneously

Applications

  • Notebook PCs
  • Tablet PCs
  • Smart phones
  • Mobile phones
Technical specifications
Rated voltage 9 V
Rated current 5 A
Nominal temperature 82 °C
Latching switching function Form B (N/C)
Tolerance ±5 °C
Logistics
Country of origin JP
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal temperature
Latching switching function
Tolerance
Rated voltage
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal temperature
Latching switching function
Tolerance
Rated voltage
Rated current
THERMAL CUT-OFF LC72AY-1
Order No.:
 51G2291
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 LC72AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.64 € *
5000 pcs.
0.6426 €
72 °C
Form B (N/C)
±5 °C
9 V
5 A
THERMAL CUT-OFF LC85AY-1
Order No.:
 51G2294
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 LC85AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.64 € *
5000 pcs.
0.6426 €
85 °C
Form B (N/C)
±5 °C
9 V
5 A
THERMAL CUT-OFF LC82AY-1
Order No.:
 51G2293
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 LC82AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.64 € *
5000 pcs.
0.6426 €
82 °C
Form B (N/C)
±5 °C
9 V
5 A
THERMAL CUT-OFF LC77AY-1
Order No.:
 51G2292
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 LC77AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.64 € *
5000 pcs.
0.6426 €
77 °C
Form B (N/C)
±5 °C
9 V
5 A