HC85AY-1 | Bourns Electronics GmbH

THERMAL CUT-OFF HC85AY-1

Order No.: 51G2283
EAN: 4099889142754
MPN:
HC85AY-1
Series: HC
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7973 €

Temperature switch, HC85AY-1, Bourns Electronics GmbH

Features

  • Miniature Thermal Cutoff (TCO) device
  • High current type
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current virtually instantaneously

Applications

  • Notebook PCs
  • Tablet PCs
  • Smart phones
  • Mobile phones
Technical specifications
Rated voltage 9 V
Rated current 25 A
Nominal temperature 85 °C
Latching switching function Form B (N/C)
Tolerance ±5 °C
Logistics
Country of origin JP
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal temperature
Latching switching function
Tolerance
Rated voltage
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal temperature
Latching switching function
Tolerance
Rated voltage
Rated current
THERMAL CUT-OFF HC85AY-1
Order No.:
 51G2283
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 HC85AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.80 € *
5000 pcs.
0.7973 €
85 °C
Form B (N/C)
±5 °C
9 V
25 A
THERMAL CUT-OFF HC77AY-1
Order No.:
 51G2281
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 HC77AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.80 € *
5000 pcs.
0.7973 €
77 °C
Form B (N/C)
±5 °C
9 V
25 A
THERMAL CUT-OFF HC82AY-1
Order No.:
 51G2282
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 HC82AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.80 € *
5000 pcs.
0.7973 €
82 °C
Form B (N/C)
±5 °C
9 V
25 A
THERMAL CUT-OFF HC72AY-1
Order No.:
 51G2280
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 HC72AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.80 € *
5000 pcs.
0.7973 €
72 °C
Form B (N/C)
±5 °C
9 V
25 A
THERMAL CUT-OFF HC90AY-1
Order No.:
 51G2284
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 HC90AY-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.80 € *
5000 pcs.
0.7973 €
90 °C
Form B (N/C)
±5 °C
9 V
25 A