4609X-101-105LF | Bourns Electronics GmbH
Resistor network, SIP-9, 1 MΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-105LF
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 8 resistors, 9-pole, type 4609X-101-RC.
ohmic resistance | 1 MΩ | |
Number of resistors | 8 | |
Width | 2.49 mm | |
Enclosure | SIP-9 | |
Height | 5.08 mm | |
Length | 22.81 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |