FST 160/24 | Block
FAIL-SAFE transformer, 160 VA, 24 V, FST 160/24
Unit Price (€ / pc.)
105.7672 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Output power | 160 W | |
Width | 96 mm | |
Height | 102 mm | |
Length | 102 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |