VC 5,0/2/12 | Block

PCB transformer, 5 VA, 12 V/12 V, 208 mA/208 mA, 68 %, VC 5,0/2/12

Order No.: 39C150
EAN: 4099891348281
MPN:
VC 5,0/2/12
Series: VC
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4129 €

PCB transformers, type Block VC.

With rated power 5.0 VA, type VC 5,0.

Technical specifications
Output power 5 W
Width 37 mm
Height 33 mm
Length 44 mm
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 208 mA
secondary amperage 2 208 mA
efficiency 68 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs