VB 2,8/2/18 | Block
PCB transformer, 2.8 VA, 18 V/18 V, 77 mA/77 mA, 57 %, VB 2,8/2/18
Output power | 2.8 W | |
Width | 27.3 mm | |
Height | 34 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 18 V | |
Secondary voltage (2) | 18 V | |
Secondary amperage 1 | 77 mA | |
secondary amperage 2 | 77 mA | |
efficiency | 57 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |