VB 2,0/1/15 | Block

PCB transformer, 2 VA, 15 V, 133 mA, 52 %, VB 2,0/1/15

Order No.: 37C608
EAN: 4099891347871
MPN:
VB 2,0/1/15
Series: VB
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 2.0 VA, type VB 2,0.

Technical specifications
Output power 2 W
Width 27.3 mm
Height 26.8 mm
Length 32.3 mm
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary amperage 1 133 mA
efficiency 52 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 11 variations
*incl. VAT plus shipping costs

Order No.:

 37C604

Manufacturer SKU:

 VB 2,0/1/9

 

Available: 109 pcs. Leadtime: 2 Weeks **
8.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3895 €
10 pcs.
7.3780 €
100 pcs.
6.4736 €
250 pcs.
6.2237 €
1000 pcs.
5.8191 €