VB 0,5/2/6 | Block
PCB transformer, 0.5 VA, 6 V/6 V, 40 %, VB 0,5/2/6
Output power | 0.5 W | |
Width | 22 mm | |
Height | 19 mm | |
Length | 22 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 6 V | |
Secondary voltage (2) | 6 V | |
efficiency | 40 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |