PT 7,5/1/15 | Block
PCB transformer, 7.5 VA, 15 V, 65 %, PT 7,5/1/15
Output power | 7.5 W | |
Width | 43 mm | |
Height | 36 mm | |
Length | 51 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 15 V | |
efficiency | 65 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |