0101018 | BKL Electronic
Cinch-Stecker, Cinchstecker, löten, Kabelmontage
Order No.: 60F1132
EAN: 4011376719515
MPN:
0101018
Unit Price (€ / pc.)
6.5569 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7953 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cinch Connectors (RCA), 0101018, BKL Electronic
Technical Data
- Connector Type: Plug
- Connection: Solder
- Colour: black
- Contact material: Gold plated
- Number of pins: 2
Technical specifications
Version | plug | |
diameter | 6 mm | |
Colour Marking | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |